- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1586491-0
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1-1586491-0
10P DUAC 94V2 W0/PEG WO/DH LF
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
10P DUAC 94V2 W0/PEG WO/DH LF
Product Highlights:
- Header
- AMP-DUAC
- 0 Power Positions
- 10 Signal Positions
- PCB Mount Angle = Vertical
Search Keywords: 115864910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1586491-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
156 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 1-1586491-0 discontinued?
Yes, 1-1586491-0 from Te Connectivity / Amp Brand is discontinued (end-of-life March 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1586491-0?
The recommended replacement for 1-1586491-0 is 1-1586037-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1586491-0 RoHS compliant?
Yes, 1-1586491-0 is RoHS compliant.
What is the lead time for 1-1586491-0?
The standard lead time for 1-1586491-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.