- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1586359-6
1-1586359-6
TE Connectivity / AMP Brand
16P MINIUMNL GANG WIRE SEAL DR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
16P MINIUMNL GANG WIRE SEAL DR
Product Highlights:
- Accessory
- Accessory Type = Gang Wire Seal
- Mini-Universal MATE-N-LOK Sealed
- 4.14 mm Centerline
- 16 Positions
Search Keywords: 115863596
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1586359-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Type:Gang Seal
-
Dimension:34.7 x 9.8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2,400
$6.88
4,800
$3.51
7,200
$2.39
9,600 +
$2.34
Click for Quote
Log in
to unlock special pricing