- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1586359-0
TE Connectivity / AMP Brand
1-1586359-0
10P MINIUMNL GANG WIRE SEAL DR
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Accessory Type = Gang Wire Seal
- Mini-Universal MATE-N-LOK Sealed
- 4.14 mm Centerline
- 10 Positions
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1586359-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Type:Gang Seal
-
Dimension:22.28 x 9.8 mm
-
Operating Temperature:N/A