- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1586044-8
1-1586044-8
TE Connectivity / AMP Brand
18P VAL-U-LOK R/A HDR SCRMT V0
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
18P VAL-U-LOK R/A HDR SCRMT V0
Search Keywords: 115860448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1586044-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Number of Contacts:18
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
80
$1.116
320
$0.907
560
$0.866
1,040
$0.829
2,560
$0.795
5,040
$0.726
7,520
$0.724
10,000 +
$0.668
Click for Quote
Log in
to unlock special pricing