- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1586043-8
TE Connectivity / AMP Brand
1-1586043-8
18P VAL-U-LOK R/A HDR SCRMT V2
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
18P VAL-U-LOK R/A HDR SCRMT V2
Search Keywords: 115860438
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1586043-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 18 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 9/Contact A |
| Operating Temperature: | -40 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 1-1586043-8 RoHS compliant?
Yes, 1-1586043-8 is RoHS compliant.
What is the lead time for 1-1586043-8?
The standard lead time for 1-1586043-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
16 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
80
$1.116
320
$0.907
560
$0.866
1,040
$0.829
2,560
$0.795
5,040
$0.726
7,520
$0.724
10,000 +
$0.668
Click for Quote
Log in
to unlock special pricing