Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1586042-6

16P VAL-U-LOK R/A HDR V0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
16P VAL-U-LOK R/A HDR V0
Search Keywords: 115860426
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1586042-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 110
Connector & Housing Type: Plug
PCB Mount Retention: Without
UL Flammability Rating: UL 94V-0
Housing Material: Nylon
PCB Mount Orientation: Right Angle
Glow Wire Rating: Standard Part - Not Glow Wire
Connector Mounting Type: Board Mount
Number of Positions: 16
Mating Alignment: With
PCB Contact Termination Area Plating Material: Tin
Circuit Identification Feature: With
Sealable: No
Insertion Force Type: Normal
Packaging Quantity: 110
Connector & Contact Terminates To: Printed Circuit Board
Contact Mating Area Plating Material: Tin
UL Rating: Recognized
Mating Retention Type: Latch
Number of Rows: 2
Circuit Application: Power
Connector System: Wire-to-Board
Connector Product Type: Connector Assembly
Operating Voltage: 600 VAC
Contact Retention Within Housing: With
Termination Method to Printed Circuit Board: Through Hole - Solder
Contact Type: Pin
Contact Layout: Matrix
Shielded: No
Mating Retention: With
Contact Current Rating (Max): 9 A
Housing Color: Natural
Number of Signal Positions: 16
PCB Mount Alignment: Without
Mating Alignment Type: Keyed
Row-to-Row Spacing: .165 in, 4.2 mm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Wire Size: 16 – 26 AWG, .12 – 1.4 mm²
PCB Thickness (Recommended): .063 in, 1.6 mm
Agency/Standard: CSA , UL
Centerline (Pitch): .165 in, 4.19 mm
Packaging Method: Box & Tray , Tray
Approved Standards: UL E28476
Product Width: .51 in, 13 mm
Product Length: 1.37 in, 34.8 mm
Connector Height: .386 in, 9.8 mm
Termination Post & Tail Length: .14 in, 3.6 mm
CSA Rating: 208567
Contacts Preloaded: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1586042-6 RoHS compliant?
Yes, 1-1586042-6 is RoHS compliant.
What is the lead time for 1-1586042-6?
The standard lead time for 1-1586042-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
16 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
275
$1.376
550
$1.032
825
$0.963
1,100 +
$0.944
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!