Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1586041-4

14P VAL-U-LOK R/A HDR V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
14P VAL-U-LOK R/A HDR V2
Search Keywords: 115860414
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1586041-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    130
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    14
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1586041-4 RoHS compliant?
Yes, 1-1586041-4 is RoHS compliant.
What is the lead time for 1-1586041-4?
The standard lead time for 1-1586041-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 891
Can Ship immediately
Minimum Order Quantity:
130
Order Increment:
130
16 Weeks can ship 1/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
130
$1.030
260
$0.990
520
$0.949
1,040
$0.909
2,600
$0.856
5,070
$0.769
7,540
$0.748
10,010 +
$0.687
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!