Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1586041-2

12P VAL-U-LOK R/A HDR V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
12P VAL-U-LOK R/A HDR V2
Search Keywords: 115860412
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1586041-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 12
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1586041-2 RoHS compliant?
Yes, 1-1586041-2 is RoHS compliant.
What is the lead time for 1-1586041-2?
The standard lead time for 1-1586041-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 298
Can Ship immediately
On Order:
1,500   can ship 12/21/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.224
100
$1.065
250
$1.039
375
$0.985
750
$0.937
1,125
$0.934
1,500 +
$0.758
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!