Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1586041-0

10P VAL-U-LOK R/A HDR V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
10P VAL-U-LOK R/A HDR V2
Product Highlights:
  • Pin Header
  • Number of Circuits = 10
  • UL 94V-2
  • Number of Rows = Dual
  • Right Angle Mount Angle
Search Keywords: 115860410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1586041-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 170
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 10
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1586041-0 RoHS compliant?
Yes, 1-1586041-0 is RoHS compliant.
What is the lead time for 1-1586041-0?
The standard lead time for 1-1586041-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,419
Ships today, if you order in
Minimum Order Quantity:
170
Order Increment:
170
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
170
$0.866
340
$0.822
1,020
$0.723
2,550
$0.665
5,100
$0.628
7,650
$0.627
10,030
$0.625
15,130 +
$0.624
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!