- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1586040-6
TE Connectivity / AMP Brand
1-1586040-6
16P VAL-U-LOK VRT HDR W/P V0
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
16P VAL-U-LOK VRT HDR W/P V0
Search Keywords: 115860406
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1586040-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
135 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 16 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 9/Contact A |
| Operating Temperature: | -40 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1586040-6 RoHS compliant?
Yes, 1-1586040-6 is RoHS compliant.
What is the lead time for 1-1586040-6?
The standard lead time for 1-1586040-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
338
16 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
25
$1.361
100
$1.256
250
$1.210
338
$1.106
675
$1.029
1,013
$0.974
1,350 +
$0.890
Click for Quote
Log in
to unlock special pricing