- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1586040-0
1-1586040-0
TE Connectivity / AMP Brand
10P VAL-U-LOK VRT HDR W/P V0
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
10P VAL-U-LOK VRT HDR W/P V0
Product Highlights:
- Pin Header
- Number of Circuits = 10
- UL 94V-0
- Number of Rows = Dual
- Vertical Mount Angle
Search Keywords: 115860400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1586040-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,580
Can Ship immediately
Minimum Order Quantity:
210
Order Increment:
210
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
210
$0.560
420
$0.557
1,050
$0.551
2,520
$0.548
5,040
$0.546
7,560
$0.543
10,080
$0.540
15,120 +
$0.537
Click for Quote
Log in
to unlock special pricing