Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1586039-4

14P VAL-U-LOK VRT HDR W/P V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
14P VAL-U-LOK VRT HDR W/P V2
Product Highlights:
  • Pin Header
  • Number of Circuits = 14
  • UL 94V-2
  • Number of Rows = Dual
  • Vertical Mount Angle
Search Keywords: 115860394
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1586039-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    165
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    14
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1586039-4 RoHS compliant?
Yes, 1-1586039-4 is RoHS compliant.
What is the lead time for 1-1586039-4?
The standard lead time for 1-1586039-4 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately Buy all 40 in-stock or the regular minimum order quantity of 50
On Order:
1,650   can ship 9/30/26
Stock lot only:
40
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
413
16 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.0659
50
$0.9690
100
$0.9660
250
$0.9640
413
$0.9610
825
$0.7220
1,238
$0.6740
1,650 +
$0.6600
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!