Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1586039-2

12P VAL-U-LOK VRT HDR W/P V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
12P VAL-U-LOK VRT HDR W/P V2
Search Keywords: 115860392
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1586039-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    180
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    12
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1586039-2 RoHS compliant?
Yes, 1-1586039-2 is RoHS compliant.
What is the lead time for 1-1586039-2?
The standard lead time for 1-1586039-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Ships today, if you order in
Manufacturer Stock:
1,800 can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
450
16 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.902
100
$0.900
250
$0.898
450
$0.895
900
$0.672
1,350
$0.627
1,800 +
$0.614
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!