Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1586037-4

14P VERT HDR VAL-U-LOK V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
14P VERT HDR VAL-U-LOK V2
Product Highlights:
  • Pin Header
  • Number of Circuits = 14
  • UL 94V-2
  • Number of Rows = Dual
  • Vertical Mount Angle
Search Keywords: 115860374
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1586037-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 195
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 14
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1586037-4 RoHS compliant?
Yes, 1-1586037-4 is RoHS compliant.
What is the lead time for 1-1586037-4?
The standard lead time for 1-1586037-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 899
Ships today, if you order in
Minimum Order Quantity:
195
Order Increment:
195
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
195
$0.680
390
$0.666
585
$0.658
1,170
$0.644
2,535
$0.629
5,070
$0.577
7,605
$0.570
10,140 +
$0.528
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!