Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1586037-0

10P VERT HDR VAL-U-LOK V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
10P VERT HDR VAL-U-LOK V2
Search Keywords: 115860370
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1586037-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 255
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 10
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1586037-0 RoHS compliant?
Yes, 1-1586037-0 is RoHS compliant.
What is the lead time for 1-1586037-0?
The standard lead time for 1-1586037-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,068
Can Ship immediately
Minimum Order Quantity:
255
Order Increment:
255
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
255
$0.4378
510
$0.4328
1,020
$0.4187
2,550
$0.4024
5,100
$0.4000
7,650
$0.3990
10,200
$0.3980
15,045 +
$0.3970
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!