- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1586017-2
1-1586017-2
TE Connectivity / AMP Brand
12P FH PLUG VAL-U-LOK V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
12P FH PLUG VAL-U-LOK V0
Product Highlights:
- Housing
- Plug
- Number of Circuits = 12
- UL 94V-0
- Number of Rows = Dual
Search Keywords: 115860172
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1586017-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,676
Can Ship immediately
Minimum Order Quantity:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.1985
2,500
$0.1784
5,000
$0.1648
7,500
$0.1626
10,000
$0.1476
25,000
$0.1370
50,000
$0.1215
100,000 +
$0.1212
Click for Quote
Log in
to unlock special pricing
Accessories