- Home ›
- All Products›
- 1-1571999-7
1-1571999-7
TE Connectivity / AMP Brand
ADP06S04=PIANO DIP SWITCH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ADP06S04=PIANO DIP SWITCH
Search Keywords: 115719997
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1571999-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Configuration (Pole-Throw):Single Pole - Single Throw
-
Number of Switches:6
-
Contact Base Material:Copper Alloy
-
Mounting Angle:Vertical
-
Operating Temperature Range:-30 – 85 °C
-
Actuator Style:Piano (Side Actuated)
-
Auto-Insertable:Yes
-
Contact Mating Area Plating Thickness:1.2 µin
-
Solder Tail Contact Plating:Gold over Nickel
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:6
-
Packaging Quantity:25
-
Termination Style:Outside L
-
Actuator Color:White
-
On Position:Lever Down
-
Termination Post Length:.157 in, 4 mm
-
Length:.678 in, 17.22 mm
-
Height:.236 in, 6 mm
-
Packaging Method:Box & Tube , Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
125
$2.10
250
$1.58
375
$1.48
500 +
$1.45
Click for Quote
Log in
to unlock special pricing