- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1-1571987-9
1-1571987-9
TE Connectivity / AMP Brand
Switch Rocker ON None ON DPDT Solder Lug Lever 5A 250VAC 28VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Switch Rocker ON None ON DPDT Solder Lug Lever 5A 250VAC 28VDC
Search Keywords: 115719879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1571987-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
You may purchase all in-stock quantity of 24
Stock lot only:
24
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$4.917
250
$4.470
375
$3.540
500 +
$3.470
Click for Quote
Log in
to unlock special pricing