- Home ›
- All Products›
- 1-1571986-4
1-1571986-4
TE Connectivity / AMP Brand
Switch Rocker ON None ON SPDT PC Pins Long Rocker 20VAC 20VDC 0.4VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT PC Pins Long Rocker 20VAC 20VDC 0.4VA Bulk
Search Keywords: 115719864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1571986-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
125
$7.24
250
$4.45
375
$3.52
500 +
$3.45
Click for Quote
Log in
to unlock special pricing