- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1-1571983-5
1-1571983-5
TE Connectivity / AMP Brand
Dip Switch - SPST - 2 Position - Slide (Standard) Actuator - Flush, Recessed Actuator Level - 25mA 24VDC - Tape Seal - Gull Wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 2 Position - Slide (Standard) Actuator - Flush, Recessed Actuator Level - 25mA 24VDC - Tape Seal - Gull Wing - Surface Mount.
Search Keywords: 115719835
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1571983-5
-
Alias/AKA:GDH02STRON04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$4.52
1,000
$2.39
1,500
$1.68
2,000 +
$1.65
Click for Quote
Log in
to unlock special pricing