- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1-1571983-0
1-1571983-0
TE Connectivity / AMP Brand
DIP / SIP Switch - Recessed Rocker - 8 Circuits - Rocker - SMD - SPST - 24 VDC - 25 mA.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DIP / SIP Switch - Recessed Rocker - 8 Circuits - Rocker - SMD - SPST - 24 VDC - 25 mA.
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Recessed Rocker
- Sealed
Search Keywords: 115719830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1571983-0
-
Alias/AKA:GDH08S04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Body Orientation:Straight
-
Actuator Style:Recessed Rocker
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,320
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
5000
Order Increment:
40
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
40
$1.56
1,000
$1.47
2,520
$1.44
5,000
$1.43
10,000
$1.42
15,000
$1.41
20,000 +
$1.40
Click for Quote
Log in
to unlock special pricing