Available Replacements
Daha Eski Eşdeğer
840-AG12D-ES-LF 840-AG12D-ES-LF TE Connectivity / Buchanan Brand DIP Sockets
840-AG12D-ES-LF

TE Connectivity / Buchanan Brand

In Stock: 106

Minimum Order: 36

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1571552-2

OPEN FRAME DIP. ECONOMY (STAMPED CONTACT) (REF AUGAT 800 SERIES)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
OPEN FRAME DIP. ECONOMY (STAMPED CONTACT) (REF AUGAT 800 SERIES)
Product Highlights:
  • DIP Socket
  • Number of Positions = 40
  • Row-to-Row Spacing = 15.24 mm
  • Through Hole Contact Termination Type
  • Mount Style = Vertical
Search Keywords: 115715522
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1571552-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1571552-2 discontinued?
Yes, 1-1571552-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1571552-2?
The recommended replacement for 1-1571552-2 is 840-AG12D-ES-LF from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 1-1571552-2 RoHS compliant?
Yes, 1-1571552-2 is RoHS compliant.
What is the lead time for 1-1571552-2?
The standard lead time for 1-1571552-2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
12
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$2.59
156
$2.55
300
$2.40
504
$2.29
1,008
$2.15
2,508 +
$2.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!