- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1-1571550-0
1-1571550-0
TE Connectivity / AMP Brand
CLOSED FRAME DIP, PREMIUM LEAD FREE (REF AUGAT 500 SERIES) PREMIUM (MACHINED CONTACT)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
CLOSED FRAME DIP, PREMIUM LEAD FREE (REF AUGAT 500 SERIES) PREMIUM (MACHINED CONTACT)
Product Highlights:
- DIP Socket
- Number of Positions = 32
- Row-to-Row Spacing = 15.24 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 115715500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1571550-0
-
Alias/AKA:532-AG12D-LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
Minimum Order Quantity:
14
Price (USD)
Qty
Unit Price
14
$6.08
67
$5.79
266
$5.53
664
$5.29
1,990 +
$5.07
Click for Quote
Log in
to unlock special pricing