- Home ›
- All Products›
- 1-1571079-6
1-1571079-6
TE Connectivity / AMP Brand
PRASD5-16F-BB0KW=POWER ROCKER
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PRASD5-16F-BB0KW=POWER ROCKER
Search Keywords: 115710796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1571079-6
-
Alias/AKA:PRASD5-16F-BB0KW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Type:Quick Connect
-
Operating Function:(On) Off (On)
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Mounting Angle:Vertical
-
VDE Tested:Yes
-
Process Sealed:No
-
Product Type:Switch
-
Indicator/Imprint Color:White
-
Actuator Type:Top
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Lamp:Without
-
Beveled Frame Color:Black
-
UL Listed:File No. E46765
-
Rocker Switch Mounting Type:Panel
-
Switch Contact Plating Material:Silver
-
Rocker Switch Voltage Rating:125 VAC
-
Rocker Switch LED:Without
-
Rocker Switch Contact Current Rating:16 A
-
Rocker Switch Type:High Power
-
Indicator/Imprint Legend:< O <
-
Panel Cutout Size:.514 x .754 in, 13 x 19.2 mm
-
Terminal Tab Width:.18 in, 4.75 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$2.91
1,000
$1.79
1,500
$1.42
2,000 +
$1.39
Click for Quote
Log in
to unlock special pricing