- Home ›
- All Products›
- 1-1571079-4
1-1571079-4
TE Connectivity / AMP Brand
PRASD4-16F-BB0FW=POWER ROCKER
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PRASD4-16F-BB0FW=POWER ROCKER
Search Keywords: 115710794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1571079-4
-
Alias/AKA:PRASD4-16F-BB0FW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Type:Top
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Product Type:Switch
-
VDE Tested:Yes
-
Switch Contact Plating Material:Silver
-
Rocker Switch Mounting Type:Panel
-
Termination Type:Quick Connect
-
Lamp:Without
-
UL Listed:File No. E46765
-
Process Sealed:No
-
Mounting Angle:Vertical
-
Indicator/Imprint Legend:- O =
-
Operating Function:ON OFF (ON)
-
Rocker Switch LED:Without
-
Beveled Frame Color:Black
-
Actuator Color:Black
-
Rocker Switch Contact Current Rating:16 A
-
Indicator/Imprint Color:White
-
Rocker Switch Voltage Rating:125 VAC
-
Actuator Style:Rocker
-
Rocker Switch Type:High Power
-
Terminal Tab Width:.18 in, 4.75 mm
-
Panel Cutout Size:.514 x .754 in, 13 x 19.2 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
500
$2.86
1,000
$1.77
1,500
$1.40
2,000 +
$1.37
Click for Quote
Log in
to unlock special pricing