- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1565994-4
1-1565994-4
TE Connectivity / AMP Brand
RITS HDR ASSY R/A SMT TYPE 4P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RITS HDR ASSY R/A SMT TYPE 4P
Product Highlights:
- Connector
- Header
- Number of Positions = 4
- Horizontal Mount Angle
- Surface Mount
Search Keywords: 115659944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1565994-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:32 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
800
can ship 7/20/26
3,600
can ship 9/7/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
300
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$2.25
300
$2.17
600
$2.10
900
$2.09
1,200 +
$2.04
Click for Quote
Log in
to unlock special pricing