- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1565994-3
1-1565994-3
TE Connectivity / AMP Brand
RITS HDR ASSY R/A SMT TYPE 3P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RITS HDR ASSY R/A SMT TYPE 3P
Product Highlights:
- Connector
- Header
- Number of Positions = 3
- Horizontal Mount Angle
- Surface Mount
Search Keywords: 115659943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1565994-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:32 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,010
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$5.09
500
$5.08
1,125
$5.07
2,250
$2.67
3,375
$1.84
4,500 +
$1.81
Click for Quote
Log in
to unlock special pricing