Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1565878-3

DYNAMIC3200 SINGLE REC HSG 3P SEQUENTIAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DYNAMIC3200 SINGLE REC HSG 3P SEQUENTIAL
Search Keywords: 115658783
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1565878-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Connector System: Wire-to-Board
Connector & Housing Type: Receptacle
Connector Mounting Type: Cable Mount (Free-Hanging)
Sealable: No
Number of Positions: 3
Number of Rows: 1
Mating Retention: With
Connector Product Type: Housing
Termination Method to Wire & Cable: Crimp
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Centerline (Pitch): .2 in, 5.08 mm
Circuit Application: Power & Signal
Connector & Contact Terminates To: Wire & Cable
Primary Product Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1565878-3 RoHS compliant?
Yes, 1-1565878-3 is RoHS compliant.
What is the lead time for 1-1565878-3?
The standard lead time for 1-1565878-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1600
9 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,600
$0.674
3,200
$0.578
5,000
$0.453
25,000
$0.376
125,000 +
$0.318
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!