Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1565647-3

BACK LIGHT CONN 3.5MM PITCH 2P HDR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
BACK LIGHT CONN 3.5MM PITCH 2P HDR
Search Keywords: 115656473
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1565647-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Back Light Connector
Gender: RCP
Body Orientation: Right Angle
Mounting: Surface Mount
Housing Material: Nylon 6T
Number of Contacts: 2
Contact Plating: Tin
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1565647-3 RoHS compliant?
Yes, 1-1565647-3 is RoHS compliant.
What is the lead time for 1-1565647-3?
The standard lead time for 1-1565647-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7000
250
$0.5861
500
$0.5807
1,000
$0.4931
2,000
$0.4907
3,000
$0.4459
4,000 +
$0.4218
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!