Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1565083-2

GRACE INERTIA CONNECTOR 3.5 4P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
GRACE INERTIA CONNECTOR 3.5 4P
Search Keywords: 115650832
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1565083-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 4
Maximum Voltage Rating: 600 V
Maximum Current Rating: 12/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1565083-2 RoHS compliant?
Yes, 1-1565083-2 is RoHS compliant.
What is the lead time for 1-1565083-2?
The standard lead time for 1-1565083-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,251
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.1849
800
$0.1844
1,200
$0.1840
2,000
$0.1835
4,000
$0.1376
6,000
$0.1284
8,000 +
$0.1259
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!