- Home ›
- All Products›
- 1-1565082-2
1-1565082-2
TE Connectivity / AMP Brand
GRACE INERTIA CONNECTOR 3.5 3P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GRACE INERTIA CONNECTOR 3.5 3P
Search Keywords: 115650822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1565082-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mating Retention Type:Latch
-
Termination Method to Wire & Cable:Crimp
-
Rectangular Power Connector Type:Housing
-
Packaging Method:Bag
-
Mating Retention:With
-
Contact Retention Within Housing:Without
-
Operating Voltage:300 VAC
-
Mating Alignment:With
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector & Housing Type:Plug
-
Housing Material:Nylon 66
-
Connector System:Wire-to-Wire
-
Number of Positions:3
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Strain Relief:Without
-
Contact Layout:Inline
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Power Positions:0
-
Housing Color:Red
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:0
-
Contact Base Material:Copper Alloy
-
Packaging Quantity:400
-
Contact Type:Receptacle
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.138 in, 3.5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.49 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
400
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
2,000
$0.1839
4,000
$0.1380
6,000
$0.1288
8,000 +
$0.1262
Click for Quote
Log in
to unlock special pricing