Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1565036-5

EP CONN HDR ASSY 5/8P SPECIAL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EP CONN HDR ASSY 5/8P SPECIAL
Search Keywords: 115650365
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1565036-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Connector Mounting Type:
    Board Mount
  • Number of Positions:
    8
  • PCB Mount Alignment:
    Without
  • Panel Mount Feature:
    Without
  • Mating Alignment:
    With
  • Connector System:
    Wire-to-Board
  • Connector Contact Load Condition:
    Selectively Loaded
  • Mating Retention:
    With
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Underplating Material:
    Nickel
  • Operating Voltage:
    250 VAC
  • Packaging Quantity:
    1000
  • Contact Mating Area Plating Material Finish:
    Matte
  • Mating Square Post Dimension:
    .045 in, 1.14 mm
  • Housing Material:
    PBT GF
  • Contact Base Material:
    Brass
  • Contact Shape & Form:
    Square
  • Contact Mating Area Plating Material Thickness:
    39.37 µin, 1 µm
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • PCB Mount Orientation:
    Vertical
  • Agency/Standard:
    UL
  • PCB Contact Termination Area Plating Material Thickness:
    39.7 µin
  • Contact Layout:
    Inline
  • Contact Type:
    Pin
  • UL Flammability Rating:
    UL 94V-0
  • Sealable:
    No
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector Width:
    .33 in, 8.5 mm
  • Square Termination Post & Tail Dimension:
    .045 in, 1.14 mm
  • Operating Temperature Range:
    -25 – 105 °C, -13 – 221 °F
  • Contact Mating Area Length:
    .303 in, 7.7 mm
  • Connector Height:
    .421 in, 10.7 mm
  • Circuit Application:
    Power
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Underplating Material Thickness:
    31.49 – 70.86 µin, .8 µm
  • Contact Current Rating (Max):
    8 A
  • Mating Retention Type:
    Latch
  • Contact Mating Area Plating Material:
    Tin
  • Number of Rows:
    1
  • Termination Post & Tail Length:
    .146 in, 3.7 mm
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • PCB Mount Retention:
    Without
  • Connector Length:
    1.245 in
  • Packaging Type:
    Bag
  • Primary Product Color:
    Natural
  • Mating Alignment Type:
    Polarization
  • Header Type:
    Partially Shrouded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1565036-5 RoHS compliant?
Yes, 1-1565036-5 is RoHS compliant.
What is the lead time for 1-1565036-5?
The standard lead time for 1-1565036-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7000
Order Increment:
1000
9 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7,000
$0.3538
14,000
$0.1873
21,000
$0.1318
28,000 +
$0.1292
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!