- Home ›
- All Products›
- 1-1564687-1
1-1564687-1
TE Connectivity / AMP Brand
18pos MQS .63 header 180deg
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
18pos MQS .63 header 180deg
Search Keywords: 115646871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1564687-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
PCB Mount Orientation:Vertical
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Interface Number:114-18063-133
-
PCB Mount Retention:Without
-
Sealable:No
-
Circuit Application:Signal
-
PCB Mount Alignment:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Profile Height from PCB:.799 in, 20.3 mm
-
Number of Positions:18
-
Number of Sections:1
-
Number of Rows:2
-
Mating Tab Thickness:.025 in, .63 mm
-
Panel Mount Feature:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:25
-
Primary Product Color:Natural
-
Mating Tab Width:.025 in, .63 mm
-
Number of Signal Positions:18
-
Mounting Holes:With
-
Packaging Type:Tray
-
Connector Width:.917 in, 23.3 mm
-
Mating Alignment:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Size:.63mm
-
Shielded:No
-
Contact Mating Area Plating Material:Tin
-
UL Flammability Rating:UL 94HB
-
Contact Type:Tab
-
Header Type:Fully Shrouded
-
Connector Length:1.56 in, 39.6 mm
-
Connector System:Wire-to-Board
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$2.51
100
$2.04
250
$1.95
500
$1.89
1,000
$1.79
2,500
$1.74
5,000
$1.69
7,500 +
$1.68
Click for Quote
Log in
to unlock special pricing