Image is representational - see mfr. specs

4POS, MCON 1.2 LL TAB SEALED COD A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
4POS, MCON 1.2 LL TAB SEALED COD A
Search Keywords: 115645594
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1564559-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Packaging Method:
    Box
  • Number of Positions:
    4
  • Terminal Position Assurance:
    Yes
  • Operating Voltage:
    14 VDC
  • Connector Position Assurance Capable:
    No
  • Primary Locking Feature:
    On the Terminal
  • Primary Product Color:
    Yellow
  • Connector System:
    Wire-to-Wire
  • Nominal Voltage Architecture:
    12 V
  • Sealable:
    Yes
  • Connector & Housing Type:
    Housing for Male Terminals
  • Serviceable:
    Yes
  • Packaging Quantity:
    1000
  • Number of Rows:
    1
  • Cable Exit Angle:
    180°
  • Product Width:
    1.732 in, 44 mm
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
  • Centerline (Pitch):
    .157 in, 4 mm
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Product Length:
    .953 in, 24.2 mm
  • Contact Type:
    Tab
  • Connector Shape:
    Rectangular
  • Contact Current Rating (Max):
    25 A
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Strain Relief:
    Without
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Height:
    .642 in, 16.3 mm
  • Contact Size:
    1.2mm
  • Circuit Application:
    Power
  • Housing Material:
    PBT GF
  • Mating Alignment:
    With
  • Mating Alignment Type:
    Keyed
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 975
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3750
13 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.00
1,000
$1.25
2,500
$1.24
3,750
$1.23
7,500
$1.21
11,250
$1.20
15,000 +
$1.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!