- Home ›
- All Products›
- 1-1564559-2
1-1564559-2
TE Connectivity / AMP Brand
4POS, MCON 1.2 LL TAB SEALED COD A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS, MCON 1.2 LL TAB SEALED COD A
Search Keywords: 115645592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1564559-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Number of Positions:4
-
Terminal Position Assurance:Yes
-
Primary Locking Feature:On the Terminal
-
Primary Product Color:Black
-
Sealable:Yes
-
Serviceable:Yes
-
Connector System:Wire-to-Wire
-
Number of Rows:1
-
Nominal Voltage Architecture:12 V
-
Connector & Housing Type:Housing for Male Terminals
-
Operating Voltage:14 VDC
-
Connector Position Assurance Capable:No
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Product Width:1.732 in, 44 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Product Length:.953 in, 24.2 mm
-
Connector Height:.642 in, 16.3 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power
-
Contact Type:Tab
-
Connector Shape:Rectangular
-
Contact Size:1.2mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):25 A
-
Housing Material:PBT GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
825
$1.132
1,650
$0.696
2,475
$0.551
3,300 +
$0.540
Click for Quote
Log in
to unlock special pricing