Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1564546-1

2POS,TAB 5.8X0.8,TAB HSG,ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2POS,TAB 5.8X0.8,TAB HSG,ASSY
Search Keywords: 115645461
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1564546-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    250
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    42 VDC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -40 to 140 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1564546-1 RoHS compliant?
Yes, 1-1564546-1 is RoHS compliant.
What is the lead time for 1-1564546-1?
The standard lead time for 1-1564546-1 is approximately 63 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,855   can ship 4/15/27
Minimum Order Quantity:
10
63 Weeks can ship 1/10/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.14
100
$2.67
250
$2.48
500
$2.36
1,000
$2.25
2,500
$2.11
5,000
$2.10
7,500 +
$2.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!