- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1564542-1
1-1564542-1
TE Connectivity / AMP Brand
2POS,AMP MCP6.3/4.8K,REC HSG,A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS,AMP MCP6.3/4.8K,REC HSG,A
Search Keywords: 115645421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1564542-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
380 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:42 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
978
Can Ship immediately
Minimum Order Quantity:
25
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.490
100
$0.926
380
$0.906
760
$0.883
1,140
$0.865
2,660
$0.854
5,320
$0.849
7,600 +
$0.845
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT