- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1564522-1
1-1564522-1
TE Connectivity / AMP Brand
8POS,TAB 2.8X0.8,TAB HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
8POS,TAB 2.8X0.8,TAB HSG,ASSY
Search Keywords: 115645221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1564522-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:42 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,722
Ships today, if you order in
Manufacturer Stock:
6,083
can ship
Minimum Order Quantity:
10
36 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
10
$3.781
50
$3.620
100
$3.551
280
$3.490
560
$3.161
1,120
$2.771
2,520
$2.517
5,040 +
$2.459
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT