- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1564414-1
1-1564414-1
TE Connectivity / AMP Brand
12POS,TAB 1.6X0.6,TAB HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
12POS,TAB 1.6X0.6,TAB HSG,ASSY
Search Keywords: 115644141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1564414-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:42 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
1,400
can ship 11/25/26
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
70
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$4.730
5
$4.300
10
$3.943
25
$3.708
50
$3.689
70
$3.665
140
$3.629
210
$3.611
280 +
$3.236
Click for Quote
Log in
to unlock special pricing