- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1564412-1
1-1564412-1
TE Connectivity / AMP Brand
The 1-1564412-1 is an 18-way, black HDSCS series tab housing with a Group E, 1-key configuration for 1.5K contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
The 1-1564412-1 is an 18-way, black HDSCS series tab housing with a Group E, 1-key configuration for 1.5K contacts.
Search Keywords: 115644121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1564412-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:18
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Can Ship immediately
On Order:
600
can ship 9/28/26
Minimum Order Quantity:
5
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$5.456
50
$4.321
200
$3.629
400
$3.611
600
$3.593
1,000
$3.210
2,600
$3.194
5,000 +
$3.178
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT