- Home ›
- All Products›
- 1-1564013-1
1-1564013-1
TE Connectivity / AMP Brand
8POS,MQS,HOUSING,CODA
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
8POS,MQS,HOUSING,CODA
Search Keywords: 115640131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1564013-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4500 -
Connector & Housing Type:Housing for female terminals
-
Serviceable:Yes
-
Connector Position Assurance Capable:No
-
Connector System:Wire-to-Wire
-
Primary Product Color:Black
-
Sealable:No
-
Number of Positions:8
-
Terminal Position Assurance:No
-
Number of Rows:2
-
Cable Exit Angle:180°
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Width:.484 in, 12.3 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Product Length:.574 in, 14.6 mm
-
Contact Current Rating (Max):7.5 A
-
Circuit Application:Signal
-
Nominal Voltage Architecture:25 V
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Primary Locking Feature:On the Terminal
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Contact Type:Receptacle
-
Housing Material:PBT GF
-
Contact Size:.63mm
-
Mating Tab Width:.025 in, .63 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature (Max):120 °C, 248 °F
-
Packaging Method:Bag
-
Connector Height:.724 in, 18.4 mm
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,125
$0.6192
2,250
$0.3810
3,375
$0.3017
4,500 +
$0.2956
Click for Quote
Log in
to unlock special pricing