- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1563878-1
1-1563878-1
TE Connectivity / AMP Brand
15POS, MIXED,REC HSG,SEALED,AS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
15POS, MIXED,REC HSG,SEALED,AS
Search Keywords: 115638781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1563878-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
230 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:42 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 140 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,731
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$3.34
50
$2.15
230
$2.10
460
$2.05
690 +
$2.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT