- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1563759-1
TE Connectivity / AMP Brand
1-1563759-1
18POS,AMP MCP1.5K,REC HSG,ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1563759-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
230 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
PCN - 10-Jul-2018 - HDSCS Rec And Tab Housing 2P/3P/4P/12P/18P Rec Hsg Assy And 12P/18P Tab Hsg Assy
-
PCN - 10-Jul-2018 - HDSCS Rec And Tab Housing 2P/3P/4P/12P/18P Rec Hsg Assy And 12P/18P Tab Hsg Assy