Image is representational - see mfr. specs

TAB 1.5X0.8,PLATED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
TAB 1.5X0.8,PLATED
Search Keywords: 115632292
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1563229-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30000
  • Terminal Transmits:
    0 – 24 A (Low Power)
  • Interface Plating:
    Tin (Sn)
  • Agency/Standard:
    IEC 664/664A (DIN VDE 0110)
  • Sealable:
    No
  • Customer Preferred Contact:
    No
  • Packaging Method:
    Box
  • Packaging Quantity:
    30000
  • Terminal Type:
    Tab
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Tab Length:
    .598 in, 15.2 mm
  • PCB Hole Diameter:
    .05 in, 1.29 mm
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
  • Mating Tab Thickness:
    .031 in, .8 mm
  • Mating Tab Width:
    .059 in, 1.5 mm
  • Contact Size:
    1.5mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Fabrication:
    Stamped & Formed
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
29 Weeks can ship 12/23/26
Backorder
Price (USD)
Qty
Unit Price
7,500
$0.2030
15,000
$0.1249
22,500
$0.0989
30,000 +
$0.0969
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!