- Home ›
- All Products›
- 1-1558666-1
1-1558666-1
TE Connectivity / AMP Brand
T9GS1L14-5WG
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
T9GS1L14-5WG
Search Keywords: 115586661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1558666-1
-
Alias/AKA:T9GS1L14-5WG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Coil Resistance:28 Ω
-
Environmental Category of Protection:RTIII
-
Relay Termination Type:Printed Circuit Terminals
-
Operating Temperature Range:-40 – 105 °C
-
Coil Special Features:UL Coil Insulation Class F
-
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Contact Material:AgSnO
-
Relay Mounting Type:Printed Circuit Board
-
Contact Arrangement:1 Form A (NO)
-
Width Class (Mechanical):20 – 25 mm
-
Coil Voltage Rating:5 VDC
-
Coil Power Rating DC:900 mW
-
Coil Magnetic System:Monostable, DC
-
Contact Current Class:20 – 30 A
-
Product Length:29 mm
-
Contact Current Rating (Max):30 A
-
Contact Voltage Rating:250 VAC
-
Height Class (Mechanical):15 – 16 mm
-
Length Class (Mechanical):25 – 30 mm
-
Contact Number of Poles:1
-
Contact Switching Load (Min):100mA @ 12V
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Coil Power Rating Class:800 – 1000 mW
-
Power Relay Type:Standard
-
Contact Switching Voltage (Max):480 VAC
-
Dimensions (L x W x H) (Approximate):1.142 x .846 x .618 in, 29 x 21.5 x 15.7 mm
-
Environmental Ambient Temperature (Max):105 °C, 85 °C, 176 °F, 221 °F
-
Product Width:.846 in, 21.5 mm
-
Product Height:.618 in, 15.7 mm
-
Product Weight:18 g, .635 oz
-
Packaging Method:Carton & Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$4.85
50
$3.94
100
$3.76
250
$3.65
500
$3.30
1,000
$3.18
2,500
$3.01
5,000 +
$2.34
Click for Quote
Log in
to unlock special pricing