Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-154719-0

PL 250 REC HSG 1P NYLON NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PL 250 REC HSG 1P NYLON NAT
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Number of Positions = 1
Search Keywords: 11547190
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-154719-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: Positive Lock Receptacle Insulator
Dimension: 7.19 x 24.26 x 9.83 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-154719-0 RoHS compliant?
Yes, 1-154719-0 is RoHS compliant.
What is the lead time for 1-154719-0?
The standard lead time for 1-154719-0 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 869
Can Ship immediately Buy all 869 in-stock or the regular minimum order quantity of 1500
On Order:
24,000   can ship 11/18/26
Stock lot only:
869
Minimum Order Quantity:
1500
Order Increment:
1500
25 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1029
1,500
$0.0935
3,000
$0.0891
6,000
$0.0859
10,500
$0.0834
25,500
$0.0810
51,000
$0.0800
100,500
$0.0779
150,000 +
$0.0756
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!