- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1546939-4
1-1546939-4
TE Connectivity / AMP Brand
4PCV-26-008=4PCV ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4PCV-26-008=4PCV ASSY
Search Keywords: 115469394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546939-4
-
Alias/AKA:4PCV-26-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Wire Size:22 – 12 AWG, .3 – 3 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
18 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
140
$38.66
280
$20.40
420
$14.03
560 +
$13.75
Click for Quote
Log in
to unlock special pricing