- Home ›
- All Products›
- 1-1546931-6
1-1546931-6
TE Connectivity / AMP Brand
16P UNSHROUD 5.0 HDR,HIGH TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16P UNSHROUD 5.0 HDR,HIGH TEMP
Product Highlights:
- Connector
- Connector Type = Header
- Not Shrouded
- Housing Color = Black
- Not Side Stackable
Search Keywords: 115469316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546931-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:16
-
Contact Current Rating (Max):12 A
-
Housing Material:High Temperature Polyamide
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
Connector System:Wire-to-Board
-
Header Type:Unshrouded
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Terminal Block Connector Type:Header
-
Contact Base Material:Brass
-
Centerline (Pitch):.197 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Black
-
Product Orientation:Vertical
-
Operating Voltage:300 VAC
-
Contact Mating Area Length:.275 in, 7 mm
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Stacking Configuration:Side Stackable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$3.52
100
$3.51
250
$3.26
500
$2.40
1,000
$1.75
2,500
$1.71
5,000
$1.42
7,500 +
$1.41
Click for Quote
Log in
to unlock special pricing