- Home ›
- All Products›
- 1-1546865-6
1-1546865-6
TE Connectivity / AMP Brand
BC6-T308-16=BC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BC6-T308-16=BC6 ASSEMBLY
Search Keywords: 115468656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546865-6
-
Alias/AKA:BC6-T308-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting Options:End Mounting Ears
-
Screw Head Type:Combo Phil-Slot
-
Packaging Method:Package
-
Contact Current Rating (Max):20 A
-
Circuit Application:Power
-
Housing Material:Thermoplastic
-
Number of Positions:16
-
Barrier Strip Style:Tri-Barrier
-
Screw Plating Material:Zinc Chromate
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Number of Levels:1
-
Screw Material:Steel
-
Top Termination Type:Wire Clamp Combo Head
-
Packaging Quantity:40
-
Connector System:Wire-to-Panel
-
Bottom Termination Type:Solder Turret
-
Operating Temperature Range:0 – 105 °C, 0 – 221 °F
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Centerline (Pitch):.375 in, 9.53 mm
-
Product Orientation:Vertical
-
Thread Size:6-32
-
Contact Base Material:Copper Alloy
-
Operating Voltage:300 V
-
PCB Contact Termination Area Plating Material:Tin
-
Primary Product Color:Black
-
Block Style:Insulated Turret
-
Connector Mounting Type:Panel Mount
-
Product Length:6.689 in, 169.9 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$25.24
500
$13.32
750
$9.16
1,000 +
$8.98
Click for Quote
Log in
to unlock special pricing