- Home ›
- All Products›
- 1-1546840-2
1-1546840-2
TE Connectivity / AMP Brand
JC6-T208-12=JC6 ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JC6-T208-12=JC6 ASSEMBLY
Search Keywords: 115468402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1546840-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Number of Levels:1
-
Barrier Strip Style:Dual Barrier
-
Housing Material:Thermoplastic
-
Screw Material:Steel
-
Top Termination Type:Wire Clamp Combo Head
-
Circuit Application:Power
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Head Type:Combo Phil-Slot
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Mounting Options:End Mounting Ears
-
Screw Plating Material:Zinc Chromate
-
Packaging Method:Package
-
Number of Positions:12
-
Contact Current Rating (Max):20 A
-
Packaging Quantity:65
-
UL Flammability Rating:UL 94V-0
-
Bottom Termination Type:Solder Turret
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Contact Base Material:Copper Alloy
-
Thread Size:6-32
-
Primary Product Color:Black
-
Product Orientation:Vertical
-
Product Length:5.189 in, 131.8 mm
-
Operating Voltage:300 V
-
Block Style:Flat Bottom with standoffs
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
65
$36.78
130
$20.25
195
$14.25
260 +
$13.96
Click for Quote
Log in
to unlock special pricing